Part Details for LTC2174IUKG-12#PBF by Analog Devices Inc
Overview of LTC2174IUKG-12#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2174IUKG-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2174IUKG-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
79 In Stock |
|
$115.3369 / $123.6900 | Buy Now |
DISTI #
584-C2174IUKG-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 105Msps Low Power Quad ADCs RoHS: Compliant | 37 |
|
$117.8200 / $123.6700 | Buy Now |
|
Analog Devices Inc | 12-B, 105Msps L Pwr 4x ADCs Min Qty: 1 Package Multiple: 45 | 151 |
|
$82.7500 / $123.6900 | Buy Now |
|
Rochester Electronics | LTC2174-12 - 12-Bit, 105Msps Low Power Quad ADCs RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$102.5800 / $120.6800 | Buy Now |
DISTI #
LTC2174IUKG-12P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 45 | 0 |
|
$106.8500 / $124.1200 | Buy Now |
DISTI #
4387862
|
element14 Asia-Pacific | ADC, 12BIT, 105MSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$118.2345 / $124.1019 | Buy Now |
DISTI #
4387862
|
Farnell | ADC, 12BIT, 105MSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$117.8295 / $123.6816 | Buy Now |
Part Details for LTC2174IUKG-12#PBF
LTC2174IUKG-12#PBF CAD Models
LTC2174IUKG-12#PBF Part Data Attributes:
|
LTC2174IUKG-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2174IUKG-12#PBF
Analog Devices Inc
12-Bit, 105Msps Low Power Quad ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2174IUKG-12#PBF
This table gives cross-reference parts and alternative options found for LTC2174IUKG-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2174IUKG-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2174IUKG-12#TRPBF | LTC2174-12 - 12-Bit, 105Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2174IUKG-12#PBF vs LTC2174IUKG-12#TRPBF |
LTC2174CUKG-12#TRPBF | LTC2174-12 - 12-Bit, 105Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2174IUKG-12#PBF vs LTC2174CUKG-12#TRPBF |
LTC2174IUKG-12#TRPBF | 12-Bit, 105Msps Low Power Quad ADCs | Analog Devices Inc | LTC2174IUKG-12#PBF vs LTC2174IUKG-12#TRPBF |