Part Details for LTC1968CMS8 by Linear Technology
Overview of LTC1968CMS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1968CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Precision Wide Bandwidth, RMS-to-DC Converter | 26500 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for LTC1968CMS8
LTC1968CMS8 CAD Models
LTC1968CMS8 Part Data Attributes
|
LTC1968CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1968CMS8
Linear Technology
LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1968CMS8
This table gives cross-reference parts and alternative options found for LTC1968CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1968IMS8#TR | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968CMS8 vs LTC1968IMS8#TR |
LTC1968IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8 vs LTC1968IMS8#TR |
LTC1968CMS8#PBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | LTC1968CMS8 vs LTC1968CMS8#PBF |
LTC1968IMS8 | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968CMS8 vs LTC1968IMS8 |
LTC1968IMS8#PBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | LTC1968CMS8 vs LTC1968IMS8#PBF |
LTC1968IMS8#TRPBF | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968CMS8 vs LTC1968IMS8#TRPBF |
LTC1968CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8 vs LTC1968CMS8 |
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8 vs LTC1968IMS8 |
LTC1968CMS8#TRPBF | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1968CMS8 vs LTC1968CMS8#TRPBF |
LTC1968CMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8 vs LTC1968CMS8#TR |