Part Details for LTC1867AIGN#PBF by Analog Devices Inc
Overview of LTC1867AIGN#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1867AIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6329
|
Newark | Adc, 16Bit, 200Ksps, Nssop-16, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC1867AIGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.8900 / $26.7600 | Buy Now |
DISTI #
505-LTC1867AIGN#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1586 In Stock |
|
$21.0742 / $28.0500 | Buy Now |
DISTI #
584-LTC1867AIGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 8-Ch 200ksps ADCs RoHS: Compliant | 507 |
|
$21.5000 / $28.6200 | Buy Now |
DISTI #
V36:1790_06443164
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2342 | Americas - 100 |
|
$20.1500 / $21.9800 | Buy Now |
|
Analog Devices Inc | 16-B, 8-Ch 200ksps ADCs Min Qty: 1 Package Multiple: 100 | 318 |
|
$14.3900 / $28.0500 | Buy Now |
DISTI #
80327640
|
Verical | 8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$21.1618 | Buy Now |
DISTI #
78830004
|
Verical | 8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2342 | Americas - 100 |
|
$20.1500 / $21.9800 | Buy Now |
DISTI #
LTC1867AIGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$18.5800 / $20.3900 | Buy Now |
DISTI #
C1S424500056453
|
Chip1Stop | Octal Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N RoHS: Compliant pbFree: Yes Container: Tube | 94 |
|
$17.1000 / $26.3000 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 16SSOP | 10600 |
|
$21.6670 / $32.5010 | Buy Now |
Part Details for LTC1867AIGN#PBF
LTC1867AIGN#PBF CAD Models
LTC1867AIGN#PBF Part Data Attributes
|
LTC1867AIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1867AIGN#PBF
Analog Devices Inc
16-Bit, 8-Channel 200ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1867AIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1867AIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867AIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1867AIGN#TR | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867AIGN#TR |
LTC1867ACGN | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867ACGN |
LTC1867AIGN#TRPBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867AIGN#TRPBF |
LTC1867ACGN#PBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867AIGN#PBF vs LTC1867ACGN#PBF |
LTC1867AIGN#PBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867AIGN#PBF |
LTC1867ACGN#TRPBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867AIGN#PBF vs LTC1867ACGN#TRPBF |
LTC1867ACGN#TRPBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867ACGN#TRPBF |
LTC1867ACGN | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867AIGN#PBF vs LTC1867ACGN |
LTC1867AIGN#TRPBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867AIGN#PBF vs LTC1867AIGN#TRPBF |
LTC1867AIGN | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867AIGN#PBF vs LTC1867AIGN |