Part Details for LTC1327CSW#PBF by Analog Devices Inc
Overview of LTC1327CSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1327CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1327CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 54 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9861 | Buy Now |
DISTI #
584-LTC1327CSW#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V Micropower EIA/TIA-562 Transceiver RoHS: Compliant | 27 |
|
$10.1700 / $14.7300 | Buy Now |
|
Analog Devices Inc | 3.3V uP EIA/TIA-562 Tran Min Qty: 1 Package Multiple: 27 | 0 |
|
$6.9500 / $8.6400 | Buy Now |
DISTI #
LTC1327CSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 54 | 0 |
|
$8.9800 / $10.4200 | Buy Now |
Part Details for LTC1327CSW#PBF
LTC1327CSW#PBF CAD Models
LTC1327CSW#PBF Part Data Attributes:
|
LTC1327CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1327CSW#PBF
Analog Devices Inc
3.3V Micropower EIA/TIA-562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1327CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1327CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1327CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1327CSW | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1327CSW#PBF vs LTC1327CSW |
LTC1327CSW | LTC1327 - 3.3V Micropower EIA/TIA-562 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1327CSW#PBF vs LTC1327CSW |