Part Details for LTC1049CS8#TRPBF by Analog Devices Inc
Overview of LTC1049CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1049CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1981
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:4.75V To 16V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC1049CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$5.2300 / $9.2200 | Buy Now |
DISTI #
LTC1049CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3775 In Stock |
|
$4.8450 / $8.8700 | Buy Now |
DISTI #
584-LTC1049CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Low Power Zero-Drift Operational Amplifier with Internal Capacitors RoHS: Compliant | 1387 |
|
$4.8400 / $8.8700 | Buy Now |
|
Analog Devices Inc | L Pwr Zero-Drift Op Amp w/ Int Min Qty: 1 Package Multiple: 2500 | 3255 |
|
$4.8450 / $8.8700 | Buy Now |
DISTI #
LTC1049CS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7600 / $4.9600 | Buy Now |
DISTI #
4021106RL
|
element14 Asia-Pacific | OP-AMP, 800KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 2440 |
|
$5.2107 / $8.4831 | Buy Now |
DISTI #
4021106
|
element14 Asia-Pacific | OP-AMP, 800KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2440 |
|
$5.2107 / $9.3896 | Buy Now |
DISTI #
4021106
|
Farnell | OP-AMP, 800KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2440 |
|
$4.9896 / $8.6694 | Buy Now |
DISTI #
4021106RL
|
Farnell | OP-AMP, 800KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2440 |
|
$4.9896 / $7.8337 | Buy Now |
Part Details for LTC1049CS8#TRPBF
LTC1049CS8#TRPBF CAD Models
LTC1049CS8#TRPBF Part Data Attributes:
|
LTC1049CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1049CS8#TRPBF
Analog Devices Inc
Low Power Zero-Drift Operational Amplifier with Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 3.899 mm |
Alternate Parts for LTC1049CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1049CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1049CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1049CS8#PBF | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#TRPBF vs LTC1049CS8#PBF |
LTC1049CS8#TR | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#TRPBF vs LTC1049CS8#TR |
LTC1049CS8 | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#TRPBF vs LTC1049CS8 |
LTC1049CS8#PBF | Low Power Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | LTC1049CS8#TRPBF vs LTC1049CS8#PBF |
LTC1049CS8#TRPBF | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#TRPBF vs LTC1049CS8#TRPBF |