-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6014
|
Newark | Op-Amp, 200Khz, 0 To 70Deg C, Wsoic-16, No. Of Channels:2Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:4.75V To 16V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Zero Drift, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC1047CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$13.1200 / $17.7800 | Buy Now |
DISTI #
505-LTC1047CSW#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2378 In Stock |
|
$11.8039 / $17.1000 | Buy Now |
DISTI #
584-LTC1047CSW#PBF
|
Mouser Electronics | Precision Amplifiers Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors RoHS: Compliant | 1512 |
|
$11.8000 / $17.0800 | Buy Now |
|
Analog Devices Inc | 2x uP Zero-Drift Op Amp w/ Int Min Qty: 1 Package Multiple: 47 | 1604 |
|
$8.0600 / $17.1000 | Buy Now |
|
Rochester Electronics | LTC1047 - Dual Ultra L/Pwr Chopper Stab. OA RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$9.9900 / $11.7500 | Buy Now |
DISTI #
LTC1047CSW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$10.4000 / $12.0900 | Buy Now |
DISTI #
4021103
|
element14 Asia-Pacific | OP-AMP, 200KHZ, 0 TO 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$10.3144 / $17.6061 | Buy Now |
DISTI #
4021103
|
Farnell | OP-AMP, 200KHZ, 0 TO 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 47 |
|
$11.6963 / $16.9446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1047CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1047CSW#PBF
Analog Devices Inc
Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1047CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1047CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1047CS | IC OP-AMP, 10 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LTC1047CSW#PBF vs LTC1047CS |
LTC1047CSW | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO16 | Analog Devices Inc | LTC1047CSW#PBF vs LTC1047CSW |