Part Details for LT6015MPS5#TRPBF by Analog Devices Inc
Overview of LT6015MPS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6015MPS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6015MPS5#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7793 | Buy Now |
DISTI #
584-LT6015MPS5#TRPBF
|
Mouser Electronics | Precision Amplifiers 3.2MHz, 0.8V/us L Pwr, Over-The-Top Pre RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Analog Devices Inc | 3.2MHz, 0.8V/µs L Pwr, Over-Th Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$4.7793 / $8.7500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3.2MHZ RRO TSOT23-5 | 331 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LT6015MPS5TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
Part Details for LT6015MPS5#TRPBF
LT6015MPS5#TRPBF CAD Models
LT6015MPS5#TRPBF Part Data Attributes
|
LT6015MPS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6015MPS5#TRPBF
Analog Devices Inc
3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Width | 1.625 mm |
Alternate Parts for LT6015MPS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6015MPS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6015MPS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6015MPS5#TRMPBF | 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps | Analog Devices Inc | LT6015MPS5#TRPBF vs LT6015MPS5#TRMPBF |
LT6015MPS5#TRPBF | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT6015MPS5#TRPBF vs LT6015MPS5#TRPBF |
LT6015MPS5#PBF | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT6015MPS5#TRPBF vs LT6015MPS5#PBF |