Part Details for LT3763EFE#TRPBF by Analog Devices Inc
Overview of LT3763EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3763EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5672
|
Newark | Led Driver, Buck, -40 To 125Deg C, Topology:Buck, Input Voltage Min:6V, Input Voltage Max:60V, Output Voltage Max:55V, Output Current Max:20A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT3763EFE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3091 |
|
$3.8200 / $6.7300 | Buy Now |
DISTI #
LT3763EFE#TRPBFCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3376 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
584-LT3763EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 60V High Current Step-Down LED Driver Controller RoHS: Compliant | 18290 |
|
$3.3600 / $6.4700 | Buy Now |
|
Analog Devices Inc | 60V Hi C Buck LED Drvr Cntr Min Qty: 2000 Package Multiple: 2000 | 4000 |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
LT3763EFE#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.4800 / $3.6100 | Buy Now |
|
Chip1Cloud | SP-SWREG/LED Driver, 60V, High Current, Step-Down, LED-Driver Controller | 20432 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 55V 200kHz~1MHz PWM Step-down 1 DC-DCController 6V~60V TSSOP-28-EP LED Drivers ROHS | 378 |
|
$3.0503 / $4.7435 | Buy Now |
DISTI #
4018247
|
element14 Asia-Pacific | LED DRIVER, BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2878 |
|
$3.8843 / $6.8473 | Buy Now |
DISTI #
4018247RL
|
element14 Asia-Pacific | LED DRIVER, BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2878 |
|
$3.8843 / $6.1839 | Buy Now |
DISTI #
4018247RL
|
Farnell | LED DRIVER, BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 2878 |
|
$3.6006 / $6.0051 | Buy Now |
Part Details for LT3763EFE#TRPBF
LT3763EFE#TRPBF CAD Models
LT3763EFE#TRPBF Part Data Attributes:
|
LT3763EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3763EFE#TRPBF
Analog Devices Inc
60V High Current Step-Down LED Driver Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3763EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3763EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3763EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3763IFE#TRPBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763EFE#TRPBF vs LT3763IFE#TRPBF |
LT3763HFE#PBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763EFE#TRPBF vs LT3763HFE#PBF |