-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3756EMSE-2#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8794
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:6V, Input Voltage Max:100V, Output Voltage Max:100V, Output Current Max:1A, Switching Frequency Typ:1Mhz, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices LT3756EMSE-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$7.0900 / $9.9200 | Buy Now |
DISTI #
505-LT3756EMSE-2#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5421 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
584-LT3756EMSE-2#PBF
|
Mouser Electronics | LED Lighting Drivers 100VIN, 100VOUT LED Cntr RoHS: Compliant | 1888 |
|
$5.4100 / $9.5300 | Buy Now |
|
Analog Devices Inc | 100VIN, 100VOUT LED Cntr Min Qty: 1 Package Multiple: 37 | 1085 |
|
$3.9700 / $9.5400 | Buy Now |
|
Ameya Holding Limited | LT3756EMSE-2#PBF 18段 LCD 显示驱动器, 6 → 100 V, 16引脚 MSOP封装 | 1085 |
|
RFQ | |
DISTI #
LT3756EMSE-2PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.1300 / $5.6200 | Buy Now |
DISTI #
C1S103101482301
|
Chip1Stop | LED Drivers RoHS: Compliant Container: Tube | 75 |
|
$5.5800 / $8.0700 | Buy Now |
DISTI #
4018416
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 97 |
|
$5.6947 / $10.0395 | Buy Now |
DISTI #
4018416
|
Farnell | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 97 |
|
$5.3727 / $9.4584 | Buy Now |
|
Vyrian | OEM/CM Only | 375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3756EMSE-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3756EMSE-2#PBF
Analog Devices Inc
LT3756EMSE-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |
This table gives cross-reference parts and alternative options found for LT3756EMSE-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3756EMSE-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3756IMSE-2#PBF | LT3756IMSE-2#PBF | Analog Devices Inc | LT3756EMSE-2#PBF vs LT3756IMSE-2#PBF |
LT3756IMSE-2#TRPBF | LT3756IMSE-2#TRPBF | Analog Devices Inc | LT3756EMSE-2#PBF vs LT3756IMSE-2#TRPBF |
LT3756EMSE-2#TRPBF | LT3756EMSE-2#TRPBF | Analog Devices Inc | LT3756EMSE-2#PBF vs LT3756EMSE-2#TRPBF |
LT3756IMSE-2#TRPBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756EMSE-2#PBF vs LT3756IMSE-2#TRPBF |