Part Details for LT3756EMSE#TRPBF by Analog Devices Inc
Overview of LT3756EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3756EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5637
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:6V, Input Voltage Max:100V, Output Voltage Max:100V, Output Current Max:1A, Switching Frequency Typ:1Mhz, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices LT3756EMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2088 |
|
$4.6400 | Buy Now |
DISTI #
LT3756EMSE#TRPBFCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5413 In Stock |
|
$5.2126 / $9.5400 | Buy Now |
DISTI #
584-LT3756EMSE#TRPBF
|
Mouser Electronics | LED Lighting Drivers 100VIN, 100VOUT LED Cntr RoHS: Compliant | 19258 |
|
$5.1500 / $9.1900 | Buy Now |
DISTI #
V72:2272_06429878
|
Arrow Electronics | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 125 |
|
$5.0910 / $9.0880 | Buy Now |
|
Analog Devices Inc | 100VIN, 100VOUT LED Cntr Min Qty: 1 Package Multiple: 2500 | 3583 |
|
$5.2126 / $9.5400 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP | 3583 |
|
RFQ | |
DISTI #
LT3756EMSETRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1300 / $5.3200 | Buy Now |
DISTI #
C1S103101393803
|
Chip1Stop | 100V High Voltage Full-Featured LED Cotroller RoHS: Compliant pbFree: No Container: Cut Tape | 1000 |
|
$4.0400 / $5.9000 | Buy Now |
DISTI #
4018414RL
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 875 |
|
$5.4447 / $9.0228 | Buy Now |
DISTI #
4018414
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 875 |
|
$5.4447 / $9.9893 | Buy Now |
Part Details for LT3756EMSE#TRPBF
LT3756EMSE#TRPBF CAD Models
LT3756EMSE#TRPBF Part Data Attributes:
|
LT3756EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3756EMSE#TRPBF
Analog Devices Inc
LT3756EMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |