Part Details for LT3503EDCB#TRPBF by Linear Technology
Overview of LT3503EDCB#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3503EDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 2.2A Automotive 6-Pin DFN EP T/R / IC REG BUCK ADJ 1A 6DFN | 22900 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for LT3503EDCB#TRPBF
LT3503EDCB#TRPBF CAD Models
LT3503EDCB#TRPBF Part Data Attributes
|
LT3503EDCB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3503EDCB#TRPBF
Linear Technology
LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3503EDCB#TRPBF
This table gives cross-reference parts and alternative options found for LT3503EDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3503EDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3503EDCB#TRMPBF | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB#TRMPBF |
LT3503EDCB#TRPBF | 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB#TRPBF |
LT3503EDCB#TR | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB#TR |
LT3503EDCB#TRMPBF | 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB#TRMPBF |
LT3503EDCB | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB |
LT3503EDCB | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB |
LT3503EDCB#TR | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB#TR |