Part Details for LT3503EDCB#TRPBF by Analog Devices Inc
Overview of LT3503EDCB#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3503EDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5513
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:20V, Output Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT3503EDCB#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1603 |
|
$3.8500 / $6.7700 | Buy Now |
DISTI #
LT3503EDCB#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
584-LT3503EDCB#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 2.2MHz Buck Sw Reg in 2 x 3 DFN RoHS: Compliant | 2244 |
|
$3.5200 / $5.5500 | Buy Now |
DISTI #
V72:2272_06425259
|
Arrow Electronics | Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1773 |
|
$3.4750 / $4.4350 | Buy Now |
|
Analog Devices Inc | 1A, 2.2MHz Buck Sw Reg in 2 x Min Qty: 1 Package Multiple: 2500 | 7958 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
35212618
|
Verical | Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$4.1692 | Buy Now |
DISTI #
65551172
|
Verical | Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 1773 |
|
$3.4750 / $4.4350 | Buy Now |
DISTI #
LT3503EDCBTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
C1S424500209912
|
Chip1Stop | Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 2.2A Automotive 6-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 937 |
|
$1.9500 / $3.2900 | Buy Now |
Part Details for LT3503EDCB#TRPBF
LT3503EDCB#TRPBF CAD Models
LT3503EDCB#TRPBF Part Data Attributes
|
LT3503EDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3503EDCB#TRPBF
Analog Devices Inc
1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3503EDCB#TRPBF
This table gives cross-reference parts and alternative options found for LT3503EDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3503EDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3503EDCB#TRMPBF | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB#TRMPBF |
LT3503EDCB#TR | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB#TR |
LT3503EDCB#TRMPBF | 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB#TRMPBF |
LT3503EDCB | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB |
LT3503EDCB | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3503EDCB#TRPBF vs LT3503EDCB |
LT3503EDCB#TR | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3503EDCB#TRPBF vs LT3503EDCB#TR |