Part Details for LT3095MPUDD#PBF by Linear Technology
Overview of LT3095MPUDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3095MPUDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT3095MPUDD#PBF-600060-ND
|
DigiKey | LT3095 - DUAL-CHANNEL LOW NOISE Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2044 In Stock |
|
$13.6200 | Buy Now |
|
Rochester Electronics | LT3095 - Dual-Channel Low Noise Bias Generators RoHS: Compliant Status: Active Min Qty: 1 | 2044 |
|
$11.6900 / $13.7500 | Buy Now |
Part Details for LT3095MPUDD#PBF
LT3095MPUDD#PBF CAD Models
LT3095MPUDD#PBF Part Data Attributes:
|
LT3095MPUDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3095MPUDD#PBF
Linear Technology
LT3095 - Dual-Channel Low Noise Bias Generators; Package: QFN; Pins: 24; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UDD | |
Reach Compliance Code | compliant | |
Additional Feature | LDO REGULATOR OUTPUT VOLTAGE RANGE FROM 1 VOLT TO 20 VOLT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |