Part Details for LT3015MPMSE#PBF by Analog Devices Inc
Overview of LT3015MPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT3015MPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5239
|
Newark | Ldo, Adj, 1.5A, Msop-Ep, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.8V, Input Voltage Max:-30V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-29.3V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT3015MPMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$9.7500 | Buy Now |
DISTI #
LT3015MPMSE#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$12.5361 / $18.1600 | Buy Now |
DISTI #
584-LT3015MPMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 80 |
|
$12.5300 / $18.1500 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 37 | 15042 |
|
$8.5600 / $18.1600 | Buy Now |
Part Details for LT3015MPMSE#PBF
LT3015MPMSE#PBF CAD Models
LT3015MPMSE#PBF Part Data Attributes:
|
LT3015MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015MPMSE#PBF
Analog Devices Inc
LT3015MPMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max(%) | 0.737% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3015MPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3015MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015MPMSE | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.5V Dropout, PDSO12 | Analog Devices Inc | LT3015MPMSE#PBF vs LT3015MPMSE |
LT3015IMSE#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015MPMSE#PBF vs LT3015IMSE#PBF |
LT3015MPMSE#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015MPMSE#PBF vs LT3015MPMSE#PBF |
LT3015MPMSE | IC VREG 1.22 V-29.5 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT3015MPMSE#PBF vs LT3015MPMSE |
LT3015IMSE#TRPBF | LT3015IMSE#TRPBF | Analog Devices Inc | LT3015MPMSE#PBF vs LT3015IMSE#TRPBF |
LT3015IMSE#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015MPMSE#PBF vs LT3015IMSE#TRPBF |
LT3015EMSE#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015MPMSE#PBF vs LT3015EMSE#PBF |
LT3015MPMSE#TRPBF | LT3015MPMSE#TRPBF | Analog Devices Inc | LT3015MPMSE#PBF vs LT3015MPMSE#TRPBF |
LT3015EMSE#PBF | LT3015EMSE#PBF | Analog Devices Inc | LT3015MPMSE#PBF vs LT3015EMSE#PBF |