Part Details for LT1963AEST-3.3 by Analog Devices Inc
Overview of LT1963AEST-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for LT1963AEST-3.3
LT1963AEST-3.3 CAD Models
LT1963AEST-3.3 Part Data Attributes:
|
LT1963AEST-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEST-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1963AEST-3.3
This table gives cross-reference parts and alternative options found for LT1963AEST-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEST-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EST-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3 vs LT1963EST-3.3#PBF |
LT1963AEST-3.3#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3 vs LT1963AEST-3.3#TR |
LT1963AEST-3.3#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3 vs LT1963AEST-3.3#PBF |
LT1963AEST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3 | Analog Devices Inc | LT1963AEST-3.3 vs LT1963AEST-3.3#TR |
LT1963AEST-3.3#PBF | LT1963AEST-3.3#PBF | Analog Devices Inc | LT1963AEST-3.3 vs LT1963AEST-3.3#PBF |
LT1963EST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963AEST-3.3 vs LT1963EST-3.3#TR |
LT1963AEST-3.3#TRPBF | LT1963AEST-3.3#TRPBF | Analog Devices Inc | LT1963AEST-3.3 vs LT1963AEST-3.3#TRPBF |
LT1963EST-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963AEST-3.3 vs LT1963EST-3.3 |
SPX3940AM3-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Exar Corporation | LT1963AEST-3.3 vs SPX3940AM3-3.3-L/TR |
LT1963EST-3.3#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3 vs LT1963EST-3.3#TRPBF |