-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Step-Down Switching Regulators in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8404
|
Newark | Dc/Dc Conv, Buck, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.2V, Input Voltage Max:34V, Output Current:400Ma, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT1934ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1776 |
|
$5.2800 / $7.4000 | Buy Now |
DISTI #
LT1934ES6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16860 In Stock |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
584-LT1934ES6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP Buck Sw Regs in SOT RoHS: Compliant | 11847 |
|
$4.0300 / $7.0200 | Buy Now |
DISTI #
E54:1762_00012356
|
Arrow Electronics | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2406 | Europe - 2000 |
|
$3.6820 / $4.3510 | Buy Now |
DISTI #
V72:2272_06418897
|
Arrow Electronics | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 Container: Cut Strips | Americas - 500 |
|
$3.7960 / $6.7060 | Buy Now |
DISTI #
E22:3490_00012356
|
Arrow Electronics | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 210 |
|
$3.5140 / $6.1440 | Buy Now |
|
Analog Devices Inc | uP Buck Sw Regs in SOT Min Qty: 1 Package Multiple: 500 | 8272 |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
LT1934ES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.2÷34VDC, 400mA, SOT23-6, Ch: 1 Min Qty: 1 | 0 |
|
$4.2000 / $5.8800 | RFQ |
DISTI #
LT1934ES6TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.8300 / $4.0800 | Buy Now |
DISTI #
C1S424500121997
|
Chip1Stop | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A Micropower Automotive 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$3.7600 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1934ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1934ES6#TRMPBF
Analog Devices Inc
Micropower Step-Down Switching Regulators in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.49 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1934ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934ES6#PBF | IC 0.49 A SWITCHING REGULATOR, PDSO6, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1934ES6#TRMPBF vs LT1934ES6#PBF |
LT1934ES6#TRM | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#TRMPBF vs LT1934ES6#TRM |
LT1934ES6#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#TRMPBF vs LT1934ES6#TRMPBF |
LT1934ES6 | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#TRMPBF vs LT1934ES6 |
LT1934IS6#TRM | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#TRMPBF vs LT1934IS6#TRM |
LT1934ES6#TR | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#TRMPBF vs LT1934ES6#TR |
LT1934IS6#TRM | IC 0.49 A SWITCHING REGULATOR, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1934ES6#TRMPBF vs LT1934IS6#TRM |
LT1934IS6#TR | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#TRMPBF vs LT1934IS6#TR |
LT1934ES6 | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#TRMPBF vs LT1934ES6 |
LT1934IS6#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934ES6#TRMPBF vs LT1934IS6#TRMPBF |