Part Details for LT1767EMS8E-2.5#TRPBF by Analog Devices Inc
Results Overview of LT1767EMS8E-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1767EMS8E-2.5#TRPBF Information
LT1767EMS8E-2.5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1767EMS8E-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1767EMS8E-2.5#TRPBF-ND
|
DigiKey | IC REG BCK SEPIC 2.5V 1.5A 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7875 | Buy Now |
DISTI #
584-1767EMS8E-2.5TPF
|
Mouser Electronics | Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
|
Analog Devices Inc | Mono 1.5A, 1.25MHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.8300 / $5.3600 | Buy Now |
DISTI #
LT1767EMS8E2.5T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9500 / $5.1400 | Buy Now |
Part Details for LT1767EMS8E-2.5#TRPBF
LT1767EMS8E-2.5#TRPBF CAD Models
LT1767EMS8E-2.5#TRPBF Part Data Attributes
|
LT1767EMS8E-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8E-2.5#TRPBF
Analog Devices Inc
Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1767EMS8E-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1767EMS8E-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8E-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1767EMS8E-2.5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | LT1767EMS8E-2.5#TRPBF vs LT1767EMS8E-2.5 |
LT1767EMS8E-2.5#PBF | Analog Devices Inc | $5.8365 | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | LT1767EMS8E-2.5#TRPBF vs LT1767EMS8E-2.5#PBF |
LT1767EMS8E-2.5#PBF | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-2.5#TRPBF vs LT1767EMS8E-2.5#PBF |
LT1767EMS8E-2.5#TR | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-2.5#TRPBF vs LT1767EMS8E-2.5#TR |