-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4903
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:100Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1761ES5-3.3#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4199 |
|
$1.9200 / $3.6500 | Buy Now |
DISTI #
505-LT1761ES5-3.3#TRPBFCT-ND
|
DigiKey | IC REG LIN 3.3V 100MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25864 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-1761ES5-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 RoHS: Compliant | 9582 |
|
$1.7300 / $3.5100 | Buy Now |
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Min Qty: 1 Package Multiple: 2500 | 7885 |
|
$1.6936 / $3.5100 | Buy Now |
|
Bristol Electronics | 3373 |
|
RFQ | ||
DISTI #
LT1761ES5-3.3TRPBF
|
TME | IC: voltage regulator, LDO,fixed, 3.19÷3.4V, 0.1A, TSOT23-5, SMD Min Qty: 1 | 0 |
|
$1.7400 / $2.4400 | RFQ |
DISTI #
LT1761ES53.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6900 / $1.7500 | Buy Now |
DISTI #
C1S424500631166
|
Chip1Stop | LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1776 |
|
$1.3000 / $3.2600 | Buy Now |
DISTI #
4027192
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.1A, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4249 |
|
$1.7995 / $3.7176 | Buy Now |
DISTI #
4027192RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.1A, TSOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 4249 |
|
$1.7995 / $2.7326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1761ES5-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-3.3#TRPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1761ES5-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3#TRPBF vs LT1761IS5-3.3 |
LT1761ES5-3.3#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3.3#TRPBF vs LT1761ES5-3.3#PBF |
LT1761IS5-3.3#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3.3#TRPBF vs LT1761IS5-3.3#TRPBF |
LT1761IS5-3.3#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3.3#TRPBF vs LT1761IS5-3.3#TRMPBF |
LT1761ES5-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3#TRPBF vs LT1761ES5-3.3 |