Part Details for LT1317BCS8 by Linear Technology
Overview of LT1317BCS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1317BCS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER, 600KHZ PWM DC/DC CONVERTER Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 RoHS: Not Compliant | Asia - 7721 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for LT1317BCS8
LT1317BCS8 CAD Models
LT1317BCS8 Part Data Attributes:
|
LT1317BCS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1317BCS8
Linear Technology
LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.65 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1317BCS8
This table gives cross-reference parts and alternative options found for LT1317BCS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1317BCS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1317BCS8#TRPBF | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1317BCS8 vs LT1317BCS8#TRPBF |
LT1317BIS8#TRPBF | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8 vs LT1317BIS8#TRPBF |
LT1317BCS8#PBF | Micropower, 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1317BCS8 vs LT1317BCS8#PBF |
LT1317BCS8#TR | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1317BCS8 vs LT1317BCS8#TR |
LT1317BIS8#PBF | Micropower, 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1317BCS8 vs LT1317BIS8#PBF |
LT1317BIS8#TRPBF | Micropower, 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1317BCS8 vs LT1317BIS8#TRPBF |
LT1317BIS8 | Switching Regulator, Current-mode, 1.35A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1317BCS8 vs LT1317BIS8 |
LT1317BIS8 | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8 vs LT1317BIS8 |
LT1317BIS8#TR | Switching Regulator, Current-mode, 1.35A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1317BCS8 vs LT1317BIS8#TR |
LT1317BIS8#TR | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8 vs LT1317BIS8#TR |