Part Details for LT1079ISW#PBF by Analog Devices Inc
Overview of LT1079ISW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1079ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7750
|
Newark | Op-Amp, 200Khz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:0V To ± 18V, 5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices LT1079ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$12.0000 / $16.2600 | Buy Now |
DISTI #
LT1079ISW#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
886 In Stock |
|
$10.7934 / $15.6300 | Buy Now |
DISTI #
584-LT1079ISW#PBF
|
Mouser Electronics | Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps RoHS: Compliant | 316 |
|
$10.2300 / $15.6300 | Buy Now |
DISTI #
V36:1790_06415241
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2330 | Americas - 16 |
|
$9.0730 / $11.6970 | Buy Now |
|
Analog Devices Inc | uP, 2x & 4x, 1x S, Prec Op Amp Min Qty: 1 Package Multiple: 47 | 319 |
|
$7.3700 / $15.6300 | Buy Now |
DISTI #
LT1079ISW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$9.5200 / $11.0600 | Buy Now |