-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, micropower integrated precision voltage reference 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1004CDR-1-2 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CDRG4-2-5 | Texas Instruments | Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70 | |
LT1004CDR-1-2 | Texas Instruments | Micropower Integrated Precision Voltage Reference 8-SOIC | |
LT1004CDR-2-5 | Texas Instruments | Micropower Integrated Precision Voltage Reference 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14610-1-ND
|
DigiKey | IC VREF SHUNT 0.32% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3737 In Stock |
|
$0.4519 / $1.0100 | Buy Now |
DISTI #
595-LT1004CDR-1-2
|
Mouser Electronics | Voltage References 1.2V Micro Pwr A 595-LT1004CD-1-2 RoHS: Compliant | 5072 |
|
$0.4270 / $0.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2478 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SOP,8PIN,PLASTIC | 1982 |
|
$0.3640 / $1.4000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SOP,8PIN,PLASTIC | 69 |
|
$0.5144 / $0.8574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1004CDR-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1004CDR-1-2
Texas Instruments
1.235-V, micropower integrated precision voltage reference 8-SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1004CDR-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CDR-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF1004I-1.2-TR | Burr-Brown Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 | LT1004CDR-1-2 vs REF1004I-1.2-TR |
ZXRE1004EN8TA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDR-1-2 vs ZXRE1004EN8TA |
LT1004CD-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | LT1004CDR-1-2 vs LT1004CD-1.2 |
ZXRE1004FN8 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDR-1-2 vs ZXRE1004FN8 |
ZXRE1004EN8 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDR-1-2 vs ZXRE1004EN8 |
LT1004MDR-1-2 | Texas Instruments | Check for Price | Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 | LT1004CDR-1-2 vs LT1004MDR-1-2 |
ZXRE1004DN8 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDR-1-2 vs ZXRE1004DN8 |
ZXRE1004DN8TA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDR-1-2 vs ZXRE1004DN8TA |