Part Details for LSZ3A by Honeywell Sensing and Control
Overview of LSZ3A by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5258
|
Newark | Limit Switch Part-Contact Block/Honeywell Rohs Compliant: Yes |Honeywell LSZ3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3100 / $135.6600 | Buy Now |
DISTI #
23F4852
|
Newark | Switch Actuator, Switch Terminals:-, No. Of Poles:-, Contact Current Max:6A, Contact Voltage Ac Max:600V, For Use With:Honeywell Hdls Series Limit And Enclosed Switches, Contact Voltage Dc Max:250V, Product Range:- Rohs Compliant: Yes |Honeywell LSZ3A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6300 / $156.7400 | Buy Now |
DISTI #
480-2949-ND
|
DigiKey | SWITCH LIMIT CONTACT BLOCK Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$147.1130 | Buy Now |
DISTI #
785-LSZ3A
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Rplcmnt contact blk sngl pole switches RoHS: Compliant | 10 |
|
$121.2600 / $145.5200 | Buy Now |
DISTI #
70118721
|
RS | Contact Block For Use With Side Rotary Heads, HDLS Series | Honeywell LSZ3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 90 |
|
$122.6700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Single Pole Contact Block Only, For Use with Plug-In Style Switches RoHS: Compliant |
29 In Stock |
|
$86.5200 / $110.0800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Single Pole Contact Block Only, For Use with Plug-In Style Switches RoHS: Compliant |
92 In Stock |
|
$92.8600 / $122.0200 | Buy Now |
DISTI #
78961732
|
Verical | Contact Blocks Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 89 |
|
$160.5526 | Buy Now |
DISTI #
LSZ3A
|
TTI | Switch Contact Blocks / Switch Kits Rplcmnt contact blk sngl pole switches Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$106.5100 / $115.2900 | Buy Now |
DISTI #
Honeywell LSZ3A
|
PEI Genesis | Swi Contact Blocks/Swi Kits Rp | 1 |
|
Buy Now |