Datasheets
LSYAC1ADD by:

Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,

Part Details for LSYAC1ADD by Honeywell Sensing and Control

Overview of LSYAC1ADD by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LSYAC1ADD

Part # Distributor Description Stock Price Buy
DISTI # 39B232
Newark Limit Switch-Ot Nc/Nr : Rohs Compliant: Yes |Honeywell LSYAC1ADD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $583.1300
  • 25 $562.6700
  • 50 $531.9800
$531.9800 / $583.1300 Buy Now
DISTI # LSYAC1ADD-ND
DigiKey SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $458.0790
$458.0790 Buy Now
DISTI # 785-LSYAC1ADD
Mouser Electronics Limit Switches Limit Switch/HDLS with special seals RoHS: Compliant 0
Order Now
DISTI # 71227234
RS Industrial Limit Switches | Honeywell LSYAC1ADD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $643.3800
$643.3800 RFQ
Onlinecomponents.com Sensing and Control offers the world's most advanced line of MICRO SWITCH&#8482, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant 23 In Stock
  • 1 $576.1200
  • 3 $542.5200
  • 5 $536.4300
  • 10 $530.3700
$530.3700 / $576.1200 Buy Now
Master Electronics Sensing and Control offers the world's most advanced line of MICRO SWITCH&#8482, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant 23 In Stock
  • 1 $576.1200
  • 3 $542.5200
  • 5 $536.4300
  • 10 $530.3700
$530.3700 / $576.1200 Buy Now

Part Details for LSYAC1ADD

LSYAC1ADD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSYAC1ADD Part Data Attributes

LSYAC1ADD Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
LSYAC1ADD Honeywell Sensing and Control Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Type SIDE ROTARY
Contact (AC) Max Rating R Load 10A@600VAC
Contact Current(AC)-Max 10 A
Contact Voltage(AC)-Max 600 V
Contact Voltage(DC)-Max 240 V
Mounting Feature PANEL MOUNT
Operating Temperature-Max 121 °C
Operating Temperature-Min -12 °C
Sealing EPOXY TERMINAL SEALED; IP65; IP66; IP67
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SCREW

LSYAC1ADD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSYAC1ADD by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSYAC1ADD by Honeywell Sensing and Control

  • Please alert me when LSYAC1ADD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSYAC1ADD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSYAC1ADD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSYAC1ADD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSYAC1ADD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSYAC1ADD by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: