-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3274
|
Newark | Socket, 0.635Mm, 100 Position, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec LSS-150-01-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $8.5000 | Buy Now |
DISTI #
SAM9680-ND
|
DigiKey | CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
32 In Stock |
|
$4.7250 / $6.3200 | Buy Now |
DISTI #
LSS-150-01-L-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-150-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tube | 684 Factory Stock |
|
$4.1300 / $6.3200 | Buy Now |
DISTI #
200-LSS15001LDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 32 |
|
$3.8200 / $6.3200 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
240 In Stock |
|
$2.5800 / $6.3200 | Buy Now |
DISTI #
71297268
|
Verical | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2342 | Americas - 233 |
|
$6.1858 / $8.2185 | Buy Now |
|
Quest Components | 100 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 5 |
|
$3.8700 / $5.8050 | Buy Now |
|
Quest Components | 100 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 26 |
|
$3.8700 / $5.8050 | Buy Now |
DISTI #
LSS-150-01-L-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-150-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tube | 684 Factory Stock |
|
$4.1300 / $6.3200 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Beam Min Qty: 1 | 452 |
|
$4.1300 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-150-01-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-150-01-L-DV-A
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO RUGGED | |
Body Breadth | 0.163 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |