-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12689-ND
|
DigiKey | CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1836 In Stock |
|
$4.8750 / $6.5000 | Buy Now |
DISTI #
LSS-150-01-L-DV-A-K
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-150-01-L-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$4.2600 / $6.5000 | Buy Now |
DISTI #
200-LSS15001LDVAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 1082 |
|
$3.9500 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
2142 In Stock |
|
$2.6900 / $6.5000 | Buy Now |
DISTI #
68506600
|
Verical | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2322 | Americas - 2079 |
|
$5.0438 / $8.4525 | Buy Now |
|
Quest Components | 4 |
|
$4.3200 / $8.6400 | Buy Now | |
|
Quest Components | 365 |
|
$5.1840 / $10.3680 | Buy Now | |
DISTI #
LSS-150-01-L-DV-A-K
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-150-01-L-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$4.2600 / $6.5000 | Buy Now |
DISTI #
3664755
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6475 / $9.4840 | Buy Now |
DISTI #
3664755
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 40 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$5.0834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-150-01-L-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-150-01-L-DV-A-K
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.163 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |