-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5364
|
Newark | Socket, 0.635Mm, 80 Position, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Lss Seriesrohs Compliant: Yes |Samtec LSS-140-01-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$3.6100 / $6.5000 | Buy Now |
DISTI #
SAM10606-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
88 In Stock |
|
$4.0500 / $5.4100 | Buy Now |
DISTI #
LSS-140-01-L-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-140-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2296 Factory Stock |
|
$3.5300 / $5.4100 | Buy Now |
DISTI #
200-LSS14001LDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 69 |
|
$2.7400 / $5.4100 | Buy Now |
DISTI #
V36:1790_08396093
|
Arrow Electronics | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2334 | Americas - 4 |
|
$4.5500 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
19 In Stock |
|
$2.2100 / $5.4100 | Buy Now |
DISTI #
51606744
|
Verical | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube Min Qty: 10 Package Multiple: 1 Date Code: 1921 | Americas - 18 |
|
$7.0330 | Buy Now |
DISTI #
69841275
|
Verical | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 4 |
|
$4.5500 / $5.4100 | Buy Now |
DISTI #
LSS-140-01-L-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-140-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2296 Factory Stock |
|
$3.5300 / $5.4100 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Beam Min Qty: 1 | 1378 |
|
$3.5300 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-140-01-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-140-01-L-DV-A
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO RUGGED | |
Body Breadth | 0.163 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.374 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |