Part Details for LSS-140-01-F-DV-A by Samtec Inc
Overview of LSS-140-01-F-DV-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-140-01-F-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5363
|
Newark | Socket, 0.635Mm, 80 Position, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Lss Seriesrohs Compliant: Yes |Samtec LSS-140-01-F-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 747 |
|
$3.2500 / $8.2300 | Buy Now |
DISTI #
SAM11461-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
50 In Stock |
|
$3.6500 / $4.8800 | Buy Now |
DISTI #
LSS-140-01-F-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-140-01-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 747 Factory Stock |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
200-LSS14001FDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 56 |
|
$2.4700 / $4.8800 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.9900 / $4.8800 | Buy Now |
DISTI #
LSS-140-01-F-DV-A
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: LSS-140-01-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 747 Factory Stock |
|
$3.1900 / $4.8800 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Beam Min Qty: 1 | 448 |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
LSS-140-01-F-DV-A
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube (Alt: LSS-140-01-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.9900 / $4.8800 | Buy Now |
DISTI #
5cd8fe9ccd7c1c4c38527a4d
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 747 |
|
$1.9900 / $4.8800 | Buy Now |
Part Details for LSS-140-01-F-DV-A
LSS-140-01-F-DV-A CAD Models
LSS-140-01-F-DV-A Part Data Attributes:
|
LSS-140-01-F-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-140-01-F-DV-A
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO RUGGED | |
Body Breadth | 0.163 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |