-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2461
|
Newark | Mezzanine Conn, Herma, 80Pos, 0.635Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSS-140-01-F-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.4100 / $6.7400 | Buy Now |
DISTI #
SAM14174CT-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$3.1125 / $5.1600 | Buy Now |
DISTI #
LSS-140-01-F-DV-A-
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-140-01-F-DV-A-) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$3.4000 / $5.1600 | Buy Now |
DISTI #
200-LSS14001FDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 8 |
|
$3.1500 / $5.1600 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $5.1600 | Buy Now |
DISTI #
LSS-140-01-F-DV-A-
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-140-01-F-DV-A-) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$3.4000 / $5.1600 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Min Qty: 1 | 164 |
|
$3.4000 / $5.1600 | Buy Now |
DISTI #
LSS-140-01-F-DV-A-K-TR
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-140-01-F-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3748071
|
element14 Asia-Pacific | CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$3.5510 / $5.4483 | Buy Now |
DISTI #
3748071
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 15 |
|
$3.3393 / $5.7281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-140-01-F-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-140-01-F-DV-A-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |