Part Details for LSS-130-02-F-DV-A-K-TR by Samtec Inc
Overview of LSS-130-02-F-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-130-02-F-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1130
|
Newark | 0.635 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSS-130-02-F-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 / $3.7000 | Buy Now |
DISTI #
SAM14172CT-ND
|
DigiKey | CONN SELF-MATE 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
502 In Stock |
|
$3.6875 / $5.0300 | Buy Now |
DISTI #
LSS-130-02-F-DV-A-K-TR
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-130-02-F-DV-A-K-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 2 Days Container: Reel | 0 |
|
$3.3100 / $5.0300 | Buy Now |
DISTI #
200-LSS13002FDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 200 |
|
$3.0700 / $5.0300 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.1200 / $5.0300 | Buy Now |
DISTI #
000000000001321134
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$3.0700 / $5.0300 | Buy Now |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.1200 / $5.0300 | Buy Now |
DISTI #
5cd8fe2fcd7c1c4c3851ff27
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.1200 / $5.0300 | Buy Now |
DISTI #
LSS-130-02-F-DV-A-K-TR
|
Toby Electronics | LSS - Samtec 0.635mm Razor Beam High-Speed Hermaphroditic Terminal / Socket Strip Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$2.0639 / $4.3980 | Buy Now |
Part Details for LSS-130-02-F-DV-A-K-TR
LSS-130-02-F-DV-A-K-TR CAD Models
LSS-130-02-F-DV-A-K-TR Part Data Attributes:
|
LSS-130-02-F-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-130-02-F-DV-A-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |