-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6054
|
Newark | Mezzanine Conn, Herma, 60Pos, 0.635Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSS-130-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36 |
|
$4.1500 / $6.3400 | Buy Now |
DISTI #
38AH0664
|
Newark | Conn Sckt And Term Strp Skt/Hdr 60 Pos 0.635Mm Sldr St Smd Rohs Compliant: Yes |Samtec LSS-130-01-L-DV-A-K-TR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 | Buy Now |
DISTI #
96AH1128
|
Newark | 0.635 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSS-130-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9600 / $4.3700 | Buy Now |
DISTI #
SAM14171CT-ND
|
DigiKey | CONN SELF-MATE 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
771 In Stock |
|
$2.9375 / $4.8700 | Buy Now |
DISTI #
LSS-130-01-L-DV-A-
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: LSS-130-01-L-DV-A-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 549 Factory Stock |
|
$3.2100 / $4.8700 | Buy Now |
DISTI #
200-LSS13001LDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 666 |
|
$2.9300 / $4.8700 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $4.8700 | Buy Now |
DISTI #
000000000001321131
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 549 |
|
$2.9800 / $4.8700 | Buy Now |
DISTI #
LSS-130-01-L-DV-A-K-TR
|
Avnet Abacus | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: LSS-130-01-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $4.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-130-01-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-130-01-L-DV-A-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Board Mounting Option | PEG | |
Body Breadth | 0.163 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |