Part Details for LSR-10N by VPG Transducers
Results Overview of LSR-10N by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSR-10N Information
LSR-10N by VPG Transducers is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LSR-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSR-10N-ND
|
DigiKey | STANDARD RESISTOR FIELD TESTING Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,151.2000 | Buy Now |
DISTI #
LSR-10N
|
Avnet Americas | High Power Standard Resistor 10mohm 4W 50ppm - Bulk (Alt: LSR-10N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,048.0000 / $3,528.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,116.8900 | Buy Now |
|
ES Components | ALPHA LSR-10N | 0 in Stock |
|
RFQ |