Part Details for LSQBA201616T330K by TAIYO YUDEN
Overview of LSQBA201616T330K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA201616T330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA201616T330KCT-ND
|
DigiKey | FIXED IND 33UH 85MA 1.7 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0454 / $0.1400 | Buy Now |
DISTI #
LSQBA201616T330K
|
Avnet Americas | Inductor Molded Wirewound 33uH 10% 2.52MHz Ferrite 85mA 0806 Emboss T/R - Tape and Reel (Alt: LSQBA201616T330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LSQBA201616T330K
|
Mouser Electronics | Power Inductors - SMD 33uH 0806 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0448 / $0.0573 | Buy Now |
DISTI #
LB2016T330K
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQBA201616T330K 0806 33uH 2210mOhms 10%Tol 85mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0460 / $0.0530 | Buy Now |
Part Details for LSQBA201616T330K
LSQBA201616T330K CAD Models
LSQBA201616T330K Part Data Attributes:
|
LSQBA201616T330K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA201616T330K
TAIYO YUDEN
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQBA201616T330K
This table gives cross-reference parts and alternative options found for LSQBA201616T330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA201616T330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBA201616T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LSQBA201616T330K vs LLQBA201616T330K |