Datasheets
LSHM-150-06.0-L-DV-A-N-K-TR by: Samtec Inc

Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT

Part Details for LSHM-150-06.0-L-DV-A-N-K-TR by Samtec Inc

Overview of LSHM-150-06.0-L-DV-A-N-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LSHM-150-06.0-L-DV-A-N-K-TR

Part # Distributor Description Stock Price Buy
Newark Connector, Hermaphroditic, 100Pos, 2Row, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-150-06.0-L-DV-A-N-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 114
  • 1 $8.7800
  • 10 $7.8000
  • 25 $7.3000
  • 100 $6.7100
  • 250 $5.8400
$5.8400 / $8.7800 Buy Now
Newark Stacking Board Connector, Hermaphroditic, Lsh Series, 0.5 Mm, 100, Surface Mount Rohs Compliant: Yes |Samtec LSHM-150-06.0-L-DV-A-N-K-TR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $10.1400
  • 1,000 $8.9000
  • 2,500 $8.4200
$8.4200 / $10.1400 Buy Now
DISTI # SAM12438CT-ND
DigiKey CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 865
In Stock
  • 1 $7.9800
  • 25 $7.6000
  • 50 $7.1500
  • 100 $6.7400
  • 300 $6.7125
$6.7125 / $7.9800 Buy Now
DISTI # LSHM-150-06.0-L-DV
Avnet Americas Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-06.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # LSHM-150-06.0-L-DV
Avnet Americas Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-06.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel 114 Factory Stock
  • 1 $7.9800
  • 10 $9.6300
  • 25 $7.6000
  • 25 $9.1000
  • 100 $7.1600
$7.1600 / $9.6300 Buy Now
DISTI # 200-LSHM15006LDVANK
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant 928
  • 1 $7.9800
  • 25 $7.6000
  • 50 $7.1500
  • 100 $6.7400
  • 300 $5.4600
  • 600 $5.2900
  • 900 $5.0900
$5.0900 / $7.9800 Buy Now
DISTI # E02:0323_04623488
Arrow Electronics Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2241 Europe - 5
  • 1 $8.5945
  • 25 $8.1852
  • 50 $8.1206
$8.1206 / $8.5945 Buy Now
Verical Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 Americas - 5
  • 1 $7.9800
  • 25 $7.6000
  • 50 $7.5400
$7.5400 / $7.9800 Buy Now
DISTI # LSHM-150-06.0-L-DV
Avnet Americas Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-06.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # LSHM-150-06.0-L-DV
Avnet Americas Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-06.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel 114 Factory Stock
  • 1 $7.9800
  • 10 $9.6300
  • 25 $7.6000
  • 25 $9.1000
  • 100 $7.1600
$7.1600 / $9.6300 Buy Now
Powell Electronics 0.50 mm Ra Min Qty: 1 143
  • 1 $7.9800
  • 25 $7.6000
  • 50 $7.1500
  • 100 $6.7400
  • 300 $5.4600
$5.4600 / $7.9800 Buy Now
DISTI # 000000000003207756
Sager Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 114
  • 1 $10.4200
  • 10 $9.6300
  • 25 $9.1000
  • 50 $8.7700
  • 100 $7.1600
  • 500 $6.6200
$6.6200 / $10.4200 Buy Now
DISTI # LSHM-150-06.0-L-DV-A-N-K-TR
Avnet Abacus Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-06.0-L-DV-A-N-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel Abacus - 0
Buy Now
DISTI # LSHM-150-06.0-L-DV-A-N-K-TR
Avnet Asia Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R (Alt: LSHM-150-06.0-L-DV-A-N-K-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days 0
RFQ
element14 Asia-Pacific CONN, STACKING, HERMAPHRODITIC, 100POS RoHS: Compliant Min Qty: 125 Container: Reel 0
  • 125 $8.9158
  • 600 $8.3401
  • 900 $7.8825
$7.8825 / $8.9158 Buy Now
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $10.9307
  • 10 $10.4583
  • 25 $9.5062
  • 50 $9.0339
$9.0339 / $10.9307 Buy Now
Farnell CONN, STACKING, HERMAPHRODITIC, 100POS RoHS: Compliant Min Qty: 125 Lead time: 2 Weeks, 5 Days Container: Reel 0
  • 125 $11.0399
  • 625 $9.6553
  • 1,250 $7.9962
  • 2,500 $7.1728
$7.1728 / $11.0399 Buy Now
Farnell CONN, STACKING, HERMAPHRODITIC, 100POS RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Cut Tape 0
  • 10 $11.2645
$11.2645 Buy Now
DISTI # 5cd8fe29cd7c1c4c3851f8fb
Samtec 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 114
  • 1 $7.9800
  • 25 $7.6000
  • 50 $7.1500
  • 100 $6.7400
  • 300 $5.4600
  • 600 $5.2900
  • 1,200 $5.0900
  • 2,700 $4.3100
$4.3100 / $7.9800 Buy Now
DISTI # LSHM-150-06.0-L-DV-A-N-K-TR
Toby Electronics LSHM - Samtec 0.50mm Razor Beam High-Speed Hermaphroditic Terminal / Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days 0
  • 1 $6.8236
  • 25 $6.6364
  • 50 $6.2872
  • 100 $6.1250
  • 300 $5.0771
  • 600 $4.8127
  • 1,200 $4.5083
  • 2,700 $3.9918
$3.9918 / $6.8236 Buy Now

Part Details for LSHM-150-06.0-L-DV-A-N-K-TR

LSHM-150-06.0-L-DV-A-N-K-TR CAD Models

LSHM-150-06.0-L-DV-A-N-K-TR Part Data Attributes:

LSHM-150-06.0-L-DV-A-N-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
LSHM-150-06.0-L-DV-A-N-K-TR Samtec Inc Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.196 inch
Body Depth 0.293 inch
Body Length 1.169 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender HERMAPHRODITIC
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 470VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.7 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 100
UL Flammability Code 94V-0
Withdrawl Force-Min 2.22 N

LSHM-150-06.0-L-DV-A-N-K-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSHM-150-06.0-L-DV-A-N-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSHM-150-06.0-L-DV-A-N-K-... by Samtec Inc

  • Please alert me when LSHM-150-06.0-L-DV-A-N-K-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSHM-150-06.0-L-DV-A-N-K-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSHM-150-06.0-L-DV-A-N-K-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSHM-150-06.0-L-DV-A-N-K-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSHM-150-06.0-L-DV-A-N-K-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSHM-150-06.0-L-DV-A-N-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: