-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-150-01-L-RH-A-N-TR-ND
|
DigiKey | CONN SELF-MATE 100P R/A SMD GOLD Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8626 | Buy Now |
DISTI #
LSHM-150-01-L-RH-A
|
Avnet Americas | Conn Stacking HDR/RCP 100 POS 5mm to 12mm Stack Height 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-150-01-L-RH-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$10.1400 / $12.7600 | Buy Now |
DISTI #
200-LSHM15001LRHANTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 0 |
|
$7.8500 / $8.8700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$6.8800 / $12.7600 | Buy Now |
DISTI #
LSHM-150-01-L-RH-A
|
Avnet Americas | Conn Stacking HDR/RCP 100 POS 5mm to 12mm Stack Height 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-150-01-L-RH-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$10.1400 / $12.7600 | Buy Now |
DISTI #
LSHM-150-01-L-RH-A
|
Avnet Americas | Conn Stacking HDR/RCP 100 POS 5mm to 12mm Stack Height 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-150-01-L-RH-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$10.1400 / $12.7600 | Buy Now |
DISTI #
000000000003859390
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$10.1900 / $15.2000 | Buy Now |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$6.8800 / $12.7600 | Buy Now |
DISTI #
5cd8fe9dcd7c1c4c38527b45
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.8800 / $12.7600 | Buy Now |
DISTI #
LSHM-150-01-L-RH-A-N-TR
|
Toby Electronics | LSHM - Samtec 0.50mm Razor Beam High-Speed Hermaphroditic Terminal / Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$6.2489 / $10.3481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-150-01-L-RH-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-01-L-RH-A-N-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 |