-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7307
|
Newark | Stack Conn, Hermaphroditic, 100P, 0.5Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-150-01-L-DH-A-N-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$7.5300 / $9.4000 | Buy Now |
DISTI #
SAM14141CT-ND
|
DigiKey | CONN SELF-MATE 100P R/A SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
582 In Stock |
|
$8.1750 / $11.2300 | Buy Now |
DISTI #
LSHM-150-01-L-DH-A
|
Avnet Americas | Stacking Board Connector, High Speed, Razor Beam LSHM, 100 Contacts, Hermaphroditic, 0.5 mm - Tape and Reel (Alt: LSHM-150-01-L-DH-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 123 Factory Stock |
|
$9.1800 / $12.3500 | Buy Now |
DISTI #
200-LSHM15001LDHANKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 212 |
|
$6.5500 / $11.2300 | Buy Now |
DISTI #
V72:2272_08394837
|
Arrow Electronics | Conn High Speed Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder RA Side Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2409 Container: Cut Strips | Americas - 165 |
|
$10.3900 / $11.2300 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.7300 / $11.2300 | Buy Now |
DISTI #
78445404
|
Verical | Conn High Speed Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder RA Side Entry SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 165 |
|
$10.3900 / $11.2300 | Buy Now |
DISTI #
LSHM-150-01-L-DH-A
|
Avnet Americas | Stacking Board Connector, High Speed, Razor Beam LSHM, 100 Contacts, Hermaphroditic, 0.5 mm - Tape and Reel (Alt: LSHM-150-01-L-DH-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 123 Factory Stock |
|
$9.1800 / $12.3500 | Buy Now |
DISTI #
LSHM-150-01-L-DH-A
|
Avnet Americas | Stacking Board Connector, High Speed, Razor Beam LSHM, 100 Contacts, Hermaphroditic, 0.5 mm - Tape and Reel (Alt: LSHM-150-01-L-DH-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 123 Factory Stock |
|
$9.1800 / $12.3500 | Buy Now |
|
Powell Electronics | 0.50 mm Razo Min Qty: 1 | 74 |
|
$8.4500 / $11.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-150-01-L-DH-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-01-L-DH-A-N-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.179 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |