-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8520
|
Newark | Connector, Rcpt, 100Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec LSH-050-01-G-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$10.4300 / $16.0200 | Buy Now |
DISTI #
SAM9671-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3650 In Stock |
|
$12.5500 / $15.1500 | Buy Now |
DISTI #
LSH-050-01-G-D-A
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-050-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 867 Factory Stock |
|
$9.9400 / $15.1500 | Buy Now |
DISTI #
200-LSH05001GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 471 |
|
$4.0500 / $15.1500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant |
1 In Stock 867 Factory Stock |
|
$4.0500 / $15.1500 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 13 |
|
$9.9368 / $14.9052 | Buy Now |
DISTI #
LSH-050-01-G-D-A
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-050-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 867 Factory Stock |
|
$9.9400 / $15.1500 | Buy Now |
DISTI #
LSH-050-01-G-D-A
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-050-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 867 Factory Stock |
|
$9.9400 / $15.1500 | Buy Now |
DISTI #
000000000001321104
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip Min Qty: 1 | 867 |
|
$8.7600 / $15.1500 | Buy Now |
DISTI #
LSH-050-01-G-D-A
|
Avnet Abacus | Conn Socket Strip SKT 100 POS 0.5mm Solder ST SMD Tube (Alt: LSH-050-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSH-050-01-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-050-01-G-D-A
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |