Part Details for LSA1AC by Honeywell Sensing and Control
Overview of LSA1AC by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA1AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5117
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell LSA1AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.5200 / $339.5000 | Buy Now |
DISTI #
85C9909
|
Newark | Limit Switch, Spdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSA1AC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.1800 / $405.7700 | Buy Now |
DISTI #
480-6993-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$335.5280 | Buy Now |
DISTI #
785-LSA1AC
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT SnapAct Side Rotary, 6FT CAB RoHS: Compliant | 4 |
|
$457.7300 / $503.2600 | Buy Now |
DISTI #
71226981
|
RS | Industrial Limit Switches | Honeywell LSA1AC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$414.6000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
11 In Stock |
|
$310.5500 / $333.9000 | Buy Now |
DISTI #
73572384
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 10 |
|
$373.2915 / $411.7139 | Buy Now |
DISTI #
Honeywell LSA1AC
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
11 In Stock |
|
$310.5500 / $333.9000 | Buy Now |
Part Details for LSA1AC
LSA1AC CAD Models
LSA1AC Part Data Attributes:
|
LSA1AC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1AC
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |