Part Details for LSA1AB by Honeywell Sensing and Control
Overview of LSA1AB by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B9636
|
Newark | Limit Switch, Spdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSA1AB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.5100 / $587.0000 | Buy Now |
DISTI #
LSA1AB-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.1150 | Buy Now |
DISTI #
785-LSA1AB
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 1 |
|
$662.1700 / $728.0300 | Buy Now |
DISTI #
70120395
|
RS | Micro Limit Switch, SPDT, 600VAC, 10A, Side Rotary, Silver Contacts, HDLS Series | Honeywell LSA1AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$696.5700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Mini-Connector 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
1 In Stock |
|
$451.9700 / $476.4700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Mini-Connector 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
1 In Stock |
|
$451.9700 / $476.4700 | Buy Now |
Part Details for LSA1AB
LSA1AB CAD Models
LSA1AB Part Data Attributes:
|
LSA1AB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1AB
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Connector Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |