Part Details for LSA1A2 by Honeywell Sensing and Control
Overview of LSA1A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA1A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B9649
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSA1A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.9800 / $340.9300 | Buy Now |
DISTI #
LSA1A2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.4470 | Buy Now |
DISTI #
785-LSA1A2
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 11 |
|
$307.7300 / $403.9400 | Buy Now |
DISTI #
71019908
|
RS | Heavy Duty Limit Switch, Snap Action, Plugin, Chassis, 10A, 120V, HDLS Series | Honeywell LSA1A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 10 |
|
$374.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$245.7200 / $263.9200 | Buy Now |
DISTI #
59706753
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 3 |
|
$370.2699 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$245.7200 / $263.9200 | Buy Now |
Part Details for LSA1A2
LSA1A2 CAD Models
LSA1A2 Part Data Attributes:
|
LSA1A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |