-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 75mm, Side Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5497
|
Newark | Limit Switch, 0.45N, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1Nc/1No, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:Hdls Series, Contact Rohs Compliant: Yes |Honeywell LSA1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$206.2800 / $222.6700 | Buy Now |
DISTI #
23F4784
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSA1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 843 |
|
$206.2800 / $222.6700 | Buy Now |
DISTI #
480-2927-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$211.0460 / $238.0200 | Buy Now |
DISTI #
785-LSA1A
|
Mouser Electronics | Limit Switches HDLS Plug-in Side Rotary RoHS: Compliant | 476 |
|
$229.6800 / $301.4800 | Buy Now |
DISTI #
70120025
|
RS | Heavy Duty Limit Switch, SPDT, 600VAC, 10A, Side Rotary, HDLS Series | Honeywell LSA1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 333 |
|
$217.8300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
2411 In Stock 800 On Order |
|
$185.1700 / $198.8800 | Buy Now |
DISTI #
80324457
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1700 |
|
$235.0700 / $269.2800 | Buy Now |
DISTI #
52755830
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 690 |
|
$219.2413 / $245.2281 | Buy Now |
DISTI #
77836650
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$302.3026 | Buy Now |
DISTI #
LSA1A
|
TTI | Limit Switches HDLS Plug-in Side Rotary Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$193.8700 / $215.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSA1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 75mm, Side Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 75 mm | |
Actuator Type | SIDE PLUNGER | |
Additional Feature | MICRO SWITCH | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@240VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Pre-Travel-Max | 15 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER |