-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 5-Pin - Bulk (Alt: LS150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1314 / $82.6680 | Buy Now |
DISTI #
08N2995
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 5-Pin - Bulk (Alt: 08N2995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$59.7700 | Buy Now |
DISTI #
62453497
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 24 |
|
$68.9065 / $83.2622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS150-15
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LS150-15
TDK Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AC INPUT IS ALSO POSSIBLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 273 V | |
Input Voltage-Min | 248 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |