Part Details for LS-A1AGY by Well Buying Industrial Co Ltd
Overview of LS-A1AGY by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS-A1AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-LS-A1AGY
|
Mouser Electronics | Pushbutton Switches PUSH SW 0.2A 36VDC GRN/YEL LED RoHS: Compliant | 0 |
|
$4.3800 / $6.7700 | Order Now |
Part Details for LS-A1AGY
LS-A1AGY CAD Models
LS-A1AGY Part Data Attributes:
|
LS-A1AGY
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LS-A1AGY
Well Buying Industrial Co Ltd
Pushbutton Switch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |