-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5538
|
Newark | Power Supply, Ac-Dc, 15V, 10A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-150-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0900 / $25.0500 | Buy Now |
DISTI #
1866-3320-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5688 / $21.4600 | Buy Now |
DISTI #
LRS-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: LRS-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
709-LRS150-15
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A 115/230Vac by switch RoHS: Compliant | 0 |
|
$20.7300 / $22.7400 | Order Now |
DISTI #
70696542
|
RS | Power Supply, AC-DC,15V,10A100-132/170-264V In, Enclosed,150W, LRS Series | MEAN WELL LRS-150-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$20.8800 / $23.1900 | Buy Now |
|
Future Electronics | LRS-150 Series 150 W Single Output 15 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$19.8000 / $20.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@10A - 150W. RoHS: Compliant |
85 In Stock |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
76089206
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 7-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 82 |
|
$20.7200 / $24.4143 | Buy Now |
DISTI #
2257731
|
Jameco Electronics | 150W 15V 10A Enclosed Switchable Power Supply 1U Profile Min Qty: 1 Container: Each | 5 |
|
$18.0000 / $19.8000 | Buy Now |
DISTI #
LRS-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: LRS-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.5000 / $19.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-150-15
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 170 TO 264VAC AND 240 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC, UL, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |