Part Details for LR1F22K1 by TE Connectivity
Overview of LR1F22K1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR1F22K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7889
|
Newark | Through Hole Thin Film Resistor, Lr Series, 22.1 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F22K1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8663 |
|
$0.0210 / $0.1060 | Buy Now |
DISTI #
45AJ5058
|
Newark | Lr1 1% 22K1 |Neohm Te Connectivity LR1F22K1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6900 |
|
$0.0230 | Buy Now |
DISTI #
LR1F22K1-ND
|
DigiKey | RES 22.1K OHM 1% 0.6W AXIAL Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0160 | Buy Now |
DISTI #
1622390-1
|
Avnet Americas | Resistor, 22.1 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622390-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
279-LR1F22K1
|
Mouser Electronics | Metal Film Resistors - Through Hole LR1 1% 22K1 | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Onlinecomponents.com | Metal Film Resistors - 22.1 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
6900 Partner Stock |
|
$0.0136 / $0.0220 | Buy Now |
DISTI #
TE Connectivity LR1F22K1
|
PEI Genesis | Fixed Resistor Thin Film 0.6 | 6900 |
|
Buy Now | |
DISTI #
1622390-1
|
Avnet Abacus | Resistor, 22.1 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622390-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 22.1 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
6900 Partner Stock |
|
$0.0136 / $0.0220 | Buy Now |
Part Details for LR1F22K1
LR1F22K1 CAD Models
LR1F22K1 Part Data Attributes:
|
LR1F22K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F22K1
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.2mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |