-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R6556
|
Newark | Res, 120R, 0.6W, Axial, Metal Film, Resistance:120Ohm, Product Range:Lr Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity LR1F120R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7600 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
95W7846
|
Newark | Through Hole Thin Film Resistor, Lr Series, 120 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F120R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 21964 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
A105949CT-ND
|
DigiKey | RES 120 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11525 In Stock |
|
$0.0147 / $0.1000 | Buy Now |
DISTI #
20R6556
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 20R6556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 7600 Partner Stock |
|
$0.0360 / $0.1560 | Buy Now |
DISTI #
1622308-1
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622308-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
279-LR1F120R
|
Mouser Electronics | Metal Film Resistors - Through Hole 120Ohm 3/5W 50PPM RoHS: Compliant | 35544 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 120 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
16000 In Stock |
|
$0.0162 / $0.0227 | Buy Now |
DISTI #
LR1F120R
|
TME | Resistor: metal film, THT, 120Ω, 600mW, ±1%, -55÷155°C, 50ppm/°C Min Qty: 10 | 18990 |
|
$0.0172 / $0.1422 | Buy Now |
DISTI #
1622308-1
|
Avnet Abacus | Resistor, 120 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622308-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR1F120R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F120R
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |