-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11277 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0013UH, 7.69%, 1 ELEMENT, SMD, 0402 | 5644 |
|
$0.3750 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23400 |
|
RFQ | |
DISTI #
LQP15MN1N3B02D
|
Avnet Abacus | Thin Film Inductor, 1.3 nH, 200 Milliohm, � 0.1nH, 6 GHz, 280 mA, 0402 [1005 Metric] (Alt: LQP15MN1N3B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.0500 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP15MN1N3B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N3B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Description | Murata LQP15M Series 1.3 nH ±0.1nH Ferrite Multilayer SMD Inductor, 0402 Case, SRF: 6GHz Q: 13 280mA dc 200mΩ Rdc | |
Samacsys Manufacturer | Murata Electronics | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 7.69% |