Part Details for LPZ5015-335MRC by Coilcraft Inc
Overview of LPZ5015-335MRC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPZ5015-335MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPZ5015-335MRC
|
Mouser Electronics | Power Inductors - SMD 3.3 mH Shld 75mA 55Ohms RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5700 / $1.8700 | Buy Now |
DISTI #
2476222RL
|
element14 Asia-Pacific | INDUCTOR, 3300UH, 0.075A, 20%, SHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2124 / $1.9961 | Buy Now |
DISTI #
2476222
|
element14 Asia-Pacific | INDUCTOR, 3300UH, 0.075A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2124 / $2.3583 | Buy Now |
DISTI #
2476222
|
Farnell | INDUCTOR, 3300UH, 0.075A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1918 / $2.2229 | Buy Now |
DISTI #
2476222RL
|
Farnell | INDUCTOR, 3300UH, 0.075A, 20%, SHIELDED RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.1918 / $1.6075 | Buy Now |
Part Details for LPZ5015-335MRC
LPZ5015-335MRC CAD Models
LPZ5015-335MRC Part Data Attributes:
|
LPZ5015-335MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPZ5015-335MRC
Coilcraft Inc
General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 55 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPZ5015-335MRC
This table gives cross-reference parts and alternative options found for LPZ5015-335MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPZ5015-335MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS5015-335MLB | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Coilcraft Inc | LPZ5015-335MRC vs LPS5015-335MLB |
LPS5015-335MLD | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Coilcraft Inc | LPZ5015-335MRC vs LPS5015-335MLD |