-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4214
|
Newark | Gyroscope, 30Dps, Lga-28, Mems Sensor Output:Analogue, Measurement Axis:Pitch, Yaw, Full Scale Rate Range:± 30°/S, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LPY403AL Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1838539
|
Farnell | GYROSCOPE, MEMS, DUAL AXIS, 28LGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.2573 / $7.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPY403AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPY403AL
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |