Part Details for LPS45 by Artesyn Embedded Technologies
Overview of LPS45 by Artesyn Embedded Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPS45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3161
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 40W, 1.7A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):55W @ 30Cfm, Power Rating (Convection Cooling):40W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPS45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$46.3700 / $54.6500 | Buy Now |
DISTI #
23M6690
|
Newark | Ac/Dc Open Frame Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 40 W, 24 V, 1.7 A Rohs Compliant: Yes |Artesyn Embedded Technologies LPS45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9900 / $57.1900 | Buy Now |
DISTI #
V36:1790_06229136
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 2.3A 55W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2325 | Americas - 57 |
|
$43.6300 / $51.8800 | Buy Now |
DISTI #
E54:1762_00795291
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 2.3A 55W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks | Europe - 19 |
|
$43.6200 / $51.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 24VDC ±2% - 1.7A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches RoHS: Compliant |
98 In Stock |
|
$37.4700 / $44.9800 | Buy Now |
DISTI #
77899011
|
Verical | AC/DC Power Supply Single-OUT 24V 2.3A 55W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 57 |
|
$43.6300 / $51.8800 | Buy Now |
DISTI #
44140103
|
Verical | AC/DC Power Supply Single-OUT 24V 2.3A 55W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$43.6200 / $51.9000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - 24VDC ±2% - 1.7A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches RoHS: Compliant |
98 In Stock |
|
$37.4700 / $44.9800 | Buy Now |
Part Details for LPS45
LPS45 CAD Models
LPS45 Part Data Attributes
|
LPS45
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS45
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40.8 W | |
Trim/Adjustable Output | YES |