-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS pressure sensor, 260-1260 mbar absolute digital output barometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24225 |
|
RFQ | ||
|
Quest Components | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3.77-18.274PSI, SQUARE, SURFACE MOUNT | 176 |
|
$4.9025 / $7.9500 | Buy Now |
|
Chip1Cloud | IC PRESSURE SENSOR PIEZO 16HCLGA / Board Mount Pressure Sensor 0.26bar to 1.26bar Absolute 16-Pin HCLGA T/R | 135100 |
|
RFQ | |
DISTI #
2295819
|
Farnell | SENSOR, PRESSURE, 0.26-1.26KBAR, 16LGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.0626 / $4.1880 | Buy Now |
DISTI #
2295819RL
|
Farnell | SENSOR, PRESSURE, 0.26-1.26KBAR, 16LGA RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.0626 / $3.1819 | Buy Now |
|
Win Source Electronics | IC PRESSURE SENSOR PIEZO 16HCLGA / Board Mount Pressure Sensor 0.26bar to 1.26bar Absolute 16-Pin HCLGA T/R | 95000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS331APTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS331APTR
STMicroelectronics
MEMS pressure sensor, 260-1260 mbar absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HCLGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.045 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 18.274 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Termination Type | SOLDER |